357-027-558-104

Heilind Number:EDA357-027-558-104
Manufacturer:EDAC
Manufacturer Number:357-027-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring robust performance in any application. With a single row configuration and 27 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. Its right-angle mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this essential component for efficient board-to-board connections.