357-027-558-108

Heilind Number:EDA357-027-558-108
Manufacturer:EDAC
Manufacturer Number:357-027-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with 27 positions, ensuring efficient signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for various applications. The right-angle mount orientation adds versatility to your setup, making it ideal for demanding environments. Upgrade your connectivity solutions with this essential component.