357-027-558-112

Heilind Number:EDA357-027-558-112
Manufacturer:EDAC
Manufacturer Number:357-027-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-558-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-558-112

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black, designed for seamless integration into your electronic projects. Boasting a 5A amperage, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a single row configuration and 27 copper alloy contacts, it offers efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density layouts. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Explore the possibilities with this essential component in the world of connectors.