357-027-559-101

Heilind Number:EDA357-027-559-101
Manufacturer:EDAC
Manufacturer Number:357-027-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-559-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-559-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a compact single-row design and a total of 27 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Perfect for right-angle mounting, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for any project. Upgrade your PCB connections today with this essential component.