357-027-559-102

Heilind Number:EDA357-027-559-102
Manufacturer:EDAC
Manufacturer Number:357-027-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-559-102

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 27 positions, offering ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted from Copper Alloy, the contacts guarantee efficient power transmission, with a current rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment on PCBs. Its right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this high-quality component for seamless board-level connections.