357-027-559-103

Heilind Number:EDA357-027-559-103
Manufacturer:EDAC
Manufacturer Number:357-027-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-559-103

Detailed Description

Enhance circuit connectivity with this Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. Featuring a single row with 27 positions and a pitch of .156 inches, it offers reliable contact points for optimal signal transmission. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation allows for efficient space utilization. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, meeting the highest industry standards for performance and reliability. Upgrade your connectivity solutions with this essential component.