357-027-559-104

Heilind Number:EDA357-027-559-104
Manufacturer:EDAC
Manufacturer Number:357-027-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-559-104

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing ensure both reliability and style. With a single row configuration and a total of 27 positions, it offers ample space for seamless connections. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission with a 5A amperage capacity. The .156-inch pitch and .2-inch row spacing make it suitable for precise board-to-board connections. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your setup with this essential component for optimal performance.