357-027-559-107

Heilind Number:EDA357-027-559-107
Manufacturer:EDAC
Manufacturer Number:357-027-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-559-107

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 5 A. Its single-row design with 27 positions and a pitch of .156 inches guarantees precise connections, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Elevate your design with this essential component for efficient board-to-board connections.