357-027-559-108

Heilind Number:EDA357-027-559-108
Manufacturer:EDAC
Manufacturer Number:357-027-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-027-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-027-559-108

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The Copper Alloy contact material ensures reliable conductivity, while the 27 positions and single row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise PCB integration is guaranteed. Its right angle mount orientation allows for seamless installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component for efficient and secure board-to-board connections.