357-028-400-202

Heilind Number:EDA357-028-400-202
Manufacturer:EDAC
Manufacturer Number:357-028-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-400-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-028-400-202) in sleek black. Designed for precision and durability, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, each with 28 positions, it provides seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Suitable for straight mounting orientation, it guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our product to deliver exceptional performance and longevity. Upgrade your PCB connections with ease using our Card Edge Connector.