357-028-400-204

Heilind Number:EDA357-028-400-204
Manufacturer:EDAC
Manufacturer Number:357-028-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-400-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both safety and reliability in any application. Boasting two rows of 28 copper alloy contact positions, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers optimal connectivity for your electronic devices. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient performance even in harsh environmental conditions. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is the perfect choice for your PCB assembly needs. Trust in its quality and precision to elevate your projects to new heights.