357-028-400-208

Heilind Number:EDA357-028-400-208
Manufacturer:EDAC
Manufacturer Number:357-028-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-400-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also meets stringent safety standards. With two rows of copper alloy contacts, each with 28 positions, it ensures efficient signal transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and connection. Its straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of applications. Upgrade your PCB connections with the 357-028-400-208 Card Edge Connector.