357-028-400-212

Heilind Number:EDA357-028-400-212
Manufacturer:EDAC
Manufacturer Number:357-028-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-400-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the stringent demands of modern electronics. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 28 gold-plated copper alloy contacts, it guarantees reliable signal transmission in any application. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs, while the straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries like telecommunications, automotive, and consumer electronics. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.