357-028-400-258

Heilind Number:EDA357-028-400-258
Manufacturer:EDAC
Manufacturer Number:357-028-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-400-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black design and is capable of handling up to 5A of current. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring exceptional heat resistance and safety compliance. With two rows of 28 positions each, this connector offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this Card Edge Connector for secure and efficient board-to-board connections in your electronic designs.