357-028-400-268

Heilind Number:EDA357-028-400-268
Manufacturer:EDAC
Manufacturer Number:357-028-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-028-400-268, designed to seamlessly integrate into your PCB assembly. Engineered with precision and durability in mind, this connector boasts a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a robust amperage rating of 5A, it provides efficient power transmission for your electronic devices. Featuring two rows of 28 positions, this connector offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting the stringent demands of modern electronics.