357-028-401-102

Heilind Number:EDA357-028-401-102
Manufacturer:EDAC
Manufacturer Number:357-028-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-102

Detailed Description

Introducing our 357-028-401-102 Card Edge Connector, a sleek and versatile component designed for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector is as durable as it is visually appealing. With a single row layout, it offers 28 positions for efficient data transfer, while its copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for added convenience. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial applications. Upgrade your connectivity with this essential component, available now in our extensive lineup of PCB connectors.