357-028-401-103

Heilind Number:EDA357-028-401-103
Manufacturer:EDAC
Manufacturer Number:357-028-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB connectivity in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Engineered for optimal performance, it features Copper Alloy contacts capable of handling up to 5A of current. The single-row design with 28 positions and a pitch of .156 inches offers versatile connectivity options. With a row spacing of .2 inches and a straight mount orientation, installation is quick and easy. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Trust in our product for efficient and reliable board-to-board connections in your electronic applications.