357-028-401-104

Heilind Number:EDA357-028-401-104
Manufacturer:EDAC
Manufacturer Number:357-028-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-104

Detailed Description

Enhance the connectivity and functionality of your circuit board with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built to handle high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a single row configuration and 28 positions, it offers ample connectivity for your PCB layout. The copper alloy contact material and .156 inch pitch guarantee secure and efficient data transmission. Whether you're a DIY enthusiast or a professional electronics engineer, this connector is a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of projects. Upgrade your setup with this essential component, available now in our comprehensive selection of PCB connectors.