357-028-401-107

Heilind Number:EDA357-028-401-107
Manufacturer:EDAC
Manufacturer Number:357-028-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row layout and 28 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient power transfer, with a 5A amperage rating suitable for various applications. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in industrial, commercial, and automotive settings. Upgrade your connectivity solutions with this essential component from our extensive range of PCB Connectors.