357-028-401-108

Heilind Number:EDA357-028-401-108
Manufacturer:EDAC
Manufacturer Number:357-028-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-028-401-108). Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 28 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional in need of top-quality components or a DIY enthusiast looking to enhance your projects, this Card Edge Connector is the perfect solution. Upgrade now and experience superior performance in your PCB setups.