357-028-401-158

Heilind Number:EDA357-028-401-158
Manufacturer:EDAC
Manufacturer Number:357-028-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed to optimize connectivity in electronic devices. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 28 positions, it offers seamless integration on PCBs for streamlined data transmission. The copper alloy contact material guarantees efficient power delivery, while the generous pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and performance to power your devices with confidence. Elevate your connectivity solutions with our Card Edge Connector.