357-028-401-168

Heilind Number:EDA357-028-401-168
Manufacturer:EDAC
Manufacturer Number:357-028-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-168

Detailed Description

Enhance your electronic connectivity with our Card Edge Connector, SKU 357-028-401-168. This sleek and efficient connector, featuring a striking black color, is designed for optimal performance in a variety of applications. With a high amperage rating of 5 A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable and safe operation. The single row design with 28 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections on your PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.