357-028-401-178

Heilind Number:EDA357-028-401-178
Manufacturer:EDAC
Manufacturer Number:357-028-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-401-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout and 28 positions, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in its 5A amperage rating and straight mount orientation for consistent and efficient power transmission. Elevate your PCB design with this essential connector, a standout in our extensive range of high-quality electronic components.