357-028-405-101

Heilind Number:EDA357-028-405-101
Manufacturer:EDAC
Manufacturer Number:357-028-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-405-101

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performing solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both a sleek appearance and compliance with strict safety standards. Its copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy and efficient installation. With 28 positions available in a single row configuration, this connector offers ample connectivity options for your PCB projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Say goodbye to connectivity issues with our Card Edge Connector, the perfect choice for your next PCB project.