357-028-405-102

Heilind Number:EDA357-028-405-102
Manufacturer:EDAC
Manufacturer Number:357-028-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-405-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-board connectivity in a wide range of electronic applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring robust protection and longevity. With a single row configuration and 28 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and demanding environments. Its .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Whether you're a professional in the industry or a DIY enthusiast, trust this Card Edge Connector for top-notch performance and connectivity.