357-028-405-103

Heilind Number:EDA357-028-405-103
Manufacturer:EDAC
Manufacturer Number:357-028-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-405-103

Detailed Description

Introducing our 357-028-405-103 Card Edge Connector, a vital component for seamless PCB connectivity. Designed for maximum performance, this connector boasts a sleek black finish and is capable of handling up to 5A of power. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row setup and 28 positions, it offers ample connectivity options for your PCB needs. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this connector to deliver seamless and reliable board-to-board connectivity, meeting the demands of any project with ease.