357-028-405-104

Heilind Number:EDA357-028-405-104
Manufacturer:EDAC
Manufacturer Number:357-028-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-405-104

Detailed Description

Introducing our 357-028-405-104 Card Edge Connector, the essential link in your PCB assembly. Designed for high-performance applications, this black connector boasts a sleek, streamlined design that seamlessly integrates into your system. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in the harshest conditions. With a single row configuration and 28 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, this connector is easy to install and perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding environments. Upgrade your PCB setup with this high-quality connector and experience seamless connectivity like never before.