357-028-405-107

Heilind Number:EDA357-028-405-107
Manufacturer:EDAC
Manufacturer Number:357-028-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-405-107

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB applications. Crafted with precision and durability in mind, this connector is a vital component for ensuring reliable signal transmission. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides a professional aesthetic but also guarantees high performance even in challenging environments. With a single row layout and a pitch of .156 inches, it offers optimal connectivity for your electronic devices. The 28 copper alloy contact positions ensure secure and efficient data transfer. Engineered for convenience, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver unparalleled quality and connectivity for your projects.