357-028-405-108

Heilind Number:EDA357-028-405-108
Manufacturer:EDAC
Manufacturer Number:357-028-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-405-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration into your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and 28 positions, it offers ample connectivity for your electronic devices. The sleek black design adds a touch of sophistication to your assembly, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your PCBs with the 357-028-405-108 and experience unparalleled quality and performance.