357-028-405-168

Heilind Number:EDA357-028-405-168
Manufacturer:EDAC
Manufacturer Number:357-028-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-405-168

Detailed Description

Upgrade your connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5 A. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The 28 positions provide ample room for secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product for efficient and dependable board-to-board connections in your electronic devices.