357-028-420-201

Heilind Number:EDA357-028-420-201
Manufacturer:EDAC
Manufacturer Number:357-028-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-420-201

Detailed Description

Introducing our 357-028-420-201 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, you can trust in seamless power transmission. The .156" pitch and .2" row spacing allow for easy and precise alignment, while the straight mount orientation offers versatility in installation. With 28 positions available, you have ample room for connectivity, making this connector perfect for a wide range of electronics projects. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for both indoor and outdoor use. Trust in the quality and performance of our Card Edge Connector to keep your connections secure and efficient.