357-028-420-202

Heilind Number:EDA357-028-420-202
Manufacturer:EDAC
Manufacturer Number:357-028-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-420-202

Detailed Description

Introducing our 357-028-420-202 Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. This sleek black connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any electronic application. With two rows of copper alloy contacts offering a total of 28 positions, this connector guarantees reliable power and data transmission. The .156 inch pitch and .2 inch row spacing make it compatible with a wide range of PCB layouts. Designed for straightforward installation, its straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding environments. Trust in this high-quality product to deliver exceptional performance and longevity in all your electronic projects.