357-028-420-203

Heilind Number:EDA357-028-420-203
Manufacturer:EDAC
Manufacturer Number:357-028-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-420-203

Detailed Description

Upgrade your PCB connectivity with our 357-028-420-203 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 28 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Trust in the quality and efficiency of this connector for seamless board-to-board connections. Upgrade your electronics with the 357-028-420-203 Card Edge Connector.