357-028-420-207

Heilind Number:EDA357-028-420-207
Manufacturer:EDAC
Manufacturer Number:357-028-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-420-207

Detailed Description

Introducing our 357-028-420-207 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures superior performance under tough conditions. With a double row configuration and 28 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee secure and efficient data transfer, while the .156 inch pitch and .2 inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a seamless connection every time. Elevate your PCB designs with the 357-028-420-207 Card Edge Connector, a true industry standout.