357-028-420-258

Heilind Number:EDA357-028-420-258
Manufacturer:EDAC
Manufacturer Number:357-028-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, guarantees both style and safety. With two rows of 28 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts ensure reliable and low-resistance signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of industrial applications. Trust in its 5A amperage rating and straight mount orientation for a secure and efficient connection every time. Elevate your PCB designs with the superior quality and performance of our Card Edge Connector.