357-028-420-268

Heilind Number:EDA357-028-420-268
Manufacturer:EDAC
Manufacturer Number:357-028-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also offers enhanced safety standards. Featuring two rows of 28 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Its straight mount orientation makes installation a breeze, while its 5A amperage rating ensures optimal performance. Trust in our Card Edge Connector for seamless and secure PCB connections that meet the highest quality standards.