357-028-420-278

Heilind Number:EDA357-028-420-278
Manufacturer:EDAC
Manufacturer Number:357-028-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-420-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-028-420-278). Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering 28 positions at a pitch of .156 inches, it provides reliable and efficient transmission of data and power. The straight mount orientation and .2 inch row spacing allow for easy installation on PCBs, facilitating seamless board-to-board connections. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality component, a must-have in any engineer's toolkit.