357-028-421-101

Heilind Number:EDA357-028-421-101
Manufacturer:EDAC
Manufacturer Number:357-028-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-421-101

Detailed Description

Introducing our 357-028-421-101 Card Edge Connector, designed for seamless and reliable connections in your PCB assemblies. This sleek black connector boasts a single row design, housing 28 positions with a pitch of .156 inches, perfect for a variety of applications. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a low amperage rating of 5A, this connector is ideal for moderate power applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its performance for seamless board-to-board connections in your electronic projects. Explore the full range of features and benefits our Card Edge Connector has to offer.