357-028-421-102

Heilind Number:EDA357-028-421-102
Manufacturer:EDAC
Manufacturer Number:357-028-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-421-102

Detailed Description

Introducing our 357-028-421-102 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a single row configuration with 28 positions, allowing for seamless board-to-board connections. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a current rating of 5A and contact material of Copper Alloy, this connector offers high conductivity and stability. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial applications. Trust in the quality and performance of our Card Edge Connector to elevate your connectivity experience.