357-028-421-103

Heilind Number:EDA357-028-421-103
Manufacturer:EDAC
Manufacturer Number:357-028-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-421-103

Detailed Description

Introducing our 357-028-421-103 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and durable connector features a single row layout with 28 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures optimal performance and longevity even in harsh operating conditions ranging from -40 to 105°C. The black color and straight mount orientation not only enhance aesthetics but also make installation a breeze. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Whether you're designing consumer electronics or industrial machinery, this connector guarantees efficient power transmission with a 5A amperage rating. Elevate your PCB connectivity with the 357-028-421-103 – where quality meets innovation.