357-028-421-107

Heilind Number:EDA357-028-421-107
Manufacturer:EDAC
Manufacturer Number:357-028-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-421-107

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector, perfect for seamless integration in your electronic devices. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row configuration, it offers easy installation and reliable performance. The 28 copper alloy contacts provide a secure connection, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in its 5A amperage rating for consistent power delivery. Elevate your PCB design with this essential component.