357-028-421-112

Heilind Number:EDA357-028-421-112
Manufacturer:EDAC
Manufacturer Number:357-028-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-421-112

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts deliver reliable conductivity, with a high amperage rating of 5A. With a single row layout and 28 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Trust in its straight mount orientation for a seamless integration onto your PCBs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.