357-028-421-158

Heilind Number:EDA357-028-421-158
Manufacturer:EDAC
Manufacturer Number:357-028-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-421-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-028-421-158. Designed for optimal performance, this black connector boasts a 5 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row configuration and 28 positions, it offers seamless board-to-board connectivity. The copper alloy contact material and .156" pitch provide efficient signal transmission, while the .2" row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection. Elevate your projects with this essential component from our diverse range of connectors.