357-028-421-168

Heilind Number:EDA357-028-421-168
Manufacturer:EDAC
Manufacturer Number:357-028-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-421-168

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only adds a touch of sophistication to your assembly but also ensures reliable performance. With a current rating of 5 A, it is capable of handling high-power applications with ease. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and resilience, even in the most demanding environments. Featuring a single row layout with 28 positions, copper alloy contacts, and a pitch of .156 inches, this connector facilitates efficient signal transfer with minimal signal loss. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it the perfect choice for a wide range of electronic devices. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB connectivity experience.