357-028-422-203

Heilind Number:EDA357-028-422-203
Manufacturer:EDAC
Manufacturer Number:357-028-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-422-203

Detailed Description

Upgrade your PCB connections with our 357-028-422-203 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 28 positions, allowing for efficient and reliable board-to-board connections. The housing is made of durable UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both strength and visual appeal. The contact material is copper alloy, guaranteeing superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industries. Trust in our high-quality product to streamline your PCB connectivity needs.