357-028-422-204

Heilind Number:EDA357-028-422-204
Manufacturer:EDAC
Manufacturer Number:357-028-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-422-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector is not only visually appealing but also offers reliability in demanding environments. With a 5A amperage rating, it ensures efficient power transmission. Featuring two rows of 28 positions each, it allows for versatile connectivity options on your board. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch and row spacing of .156 inches and .2 inches respectively, precise alignment is ensured during installation. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in the quality and performance of this Card Edge Connector for all your board-to-board interconnect needs.