357-028-422-212

Heilind Number:EDA357-028-422-212
Manufacturer:EDAC
Manufacturer Number:357-028-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-422-212

Detailed Description

Introducing our 357-028-422-212 Card Edge Connector, a crucial component for seamless board-to-board connections in your electronic devices. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers impeccable signal transmission with minimal interference. The 28 available positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in the 357-028-422-212 to deliver seamless and secure connections every time.