357-028-422-258

Heilind Number:EDA357-028-422-258
Manufacturer:EDAC
Manufacturer Number:357-028-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-422-258

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With two rows of finely crafted Copper Alloy contacts, each offering a maximum amperage of 5 A, you can trust in reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 28 positions cater to diverse needs. Whether for industrial or commercial use, this connector guarantees optimal functionality, even in extreme temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, available in our extensive range of high-quality connectors.