357-028-422-268

Heilind Number:EDA357-028-422-268
Manufacturer:EDAC
Manufacturer Number:357-028-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-422-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches, you can achieve seamless connectivity in your electronic systems. Boasting 28 positions, this connector offers ample room for your PCB assembly needs. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your projects.