357-028-422-278

Heilind Number:EDA357-028-422-278
Manufacturer:EDAC
Manufacturer Number:357-028-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-422-278

Detailed Description

Introducing our Card Edge Connector ( 357-028-422-278), a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of 28 positions each, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch deliver optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and performance for your next PCB project.